SN74HC244N
vs
MC54HC244AJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Logic IC Type
BUS DRIVER
BUS DRIVER
Qualification Status
Not Qualified
Not Qualified
Base Number Matches
2
3
Rohs Code
No
Package Description
DIP, DIP20,.3
Control Type
ENABLE LOW
JESD-30 Code
R-XDIP-T20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max I(ol)
0.0024 A
Number of Bits
4
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supplies
2/6 V
Prop. Delay@Nom-Sup
70 ns
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Compare SN74HC244N with alternatives