SN74HC237DR
vs
HD74HC237RPEL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP16,.25
Pin Count
16
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
Input Conditioning
LATCHED
LATCHED
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
9.9 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
3-LINE TO 8-LINE DECODER
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
240 ns
230 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.95 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.25
Packing Method
TR
Prop. Delay@Nom-Sup
46 ns
Compare SN74HC237DR with alternatives
Compare HD74HC237RPEL with alternatives