SN74HC20DBLE vs SN74HC20DBR feature comparison

SN74HC20DBLE Texas Instruments

Buy Now Datasheet

SN74HC20DBR Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
SSOP SSOP
SSOP, GREEN, PLASTIC, SSOP-14
14 14
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
6.2 mm 6.2 mm
NAND GATE NAND GATE
2 2
4 4
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
140 ns 140 ns
Not Qualified Not Qualified
2 mm 2 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
5.3 mm 5.3 mm
1 1
Yes
Texas Instruments
50 pF
0.004 A
SSOP14,.3
TR
NOT SPECIFIED
28 ns
NO
NOT SPECIFIED

Compare SN74HC20DBLE with alternatives

Compare SN74HC20DBR with alternatives