SN74HC193FHP4 vs HD74HC193P feature comparison

SN74HC193FHP4 Texas Instruments

Buy Now Datasheet

HD74HC193P Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC RENESAS ELECTRONICS CORP
Package Description QCCN, LCC20,.35SQ DIP, DIP16,.3
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family HC/UH HC/UH
JESD-30 Code S-XQCC-N20 R-PDIP-T16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 325 ns 345 ns
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code DIP
Pin Count 16
Additional Feature TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
JESD-609 Code e4
Length 19.2 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 16000000 Hz
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Seated Height-Max 5.06 mm
Terminal Finish NICKEL PALLADIUM GOLD
Width 7.62 mm

Compare SN74HC193FHP4 with alternatives

Compare HD74HC193P with alternatives