SN74HC191FH4
vs
M74HC191B1N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Package Description
QCCN, LCC20,.35SQ
DIP, DIP16,.3
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
HC/UH
HC/UH
JESD-30 Code
S-XQCC-N20
R-PDIP-T16
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
20
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP16,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Propagation Delay (tpd)
240 ns
45 ns
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
2
1
Part Package Code
DIP
Pin Count
16
Additional Feature
TCO OUTPUT
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Qualification Status
Not Qualified
Seated Height-Max
5.1 mm
Terminal Finish
TIN LEAD
Width
7.62 mm
fmax-Min
20 MHz
Compare SN74HC191FH4 with alternatives
Compare M74HC191B1N with alternatives