SN74HC175NSRG4
vs
SN74HC112DG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Package Description
SOP,
SOP, SOP16,.25
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12
Average Weight (mg)
222.575
CO2e (mg)
2670.9
Category CO2 Kg
12
Compliance Temperature Grade
Industrial: -40C to +85C
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.10
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
10.2 mm
9.9 mm
Logic IC Type
D FLIP-FLOP
J-K FLIP-FLOP
Number of Bits
4
2
Number of Functions
1
2
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
190 ns
155 ns
Seated Height-Max
2 mm
1.75 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
NEGATIVE EDGE
Width
5.3 mm
3.9 mm
fmax-Min
29 MHz
24 MHz
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
16
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Package Equivalence Code
SOP16,.25
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare SN74HC175NSRG4 with alternatives
Compare SN74HC112DG4 with alternatives