SN74HC174DBRE4 vs TC74HC76AF-TP1EL feature comparison

SN74HC174DBRE4 Rochester Electronics LLC

Buy Now Datasheet

TC74HC76AF-TP1EL Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TOSHIBA CORP
Package Description SSOP, SOP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 6.2 mm 10.3 mm
Logic IC Type D FLIP-FLOP J-K FLIP-FLOP
Number of Bits 6 2
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Propagation Delay (tpd) 200 ns 31 ns
Seated Height-Max 2 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
Width 5.3 mm 5.3 mm
fmax-Min 29 MHz 25 MHz
Base Number Matches 2 1
Part Package Code SOIC
Pin Count 16
Load Capacitance (CL) 50 pF
Qualification Status Not Qualified

Compare TC74HC76AF-TP1EL with alternatives