SN74HC166PWR
vs
SN74HC166PWG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP16,.25
TSSOP, TSSOP16,.25
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
SISO OPERATION ALSO AVAILABLE
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
RIGHT
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
25000000 Hz
25000000 Hz
Max I(ol)
0.0052 A
0.0052 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
TUBE
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.08 mA
0.08 mA
Prop. Delay@Nom-Sup
32 ns
32 ns
Propagation Delay (tpd)
190 ns
190 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
4.4 mm
fmax-Min
29 MHz
24 MHz
Base Number Matches
1
1
Compare SN74HC166PWR with alternatives
Compare SN74HC166PWG4 with alternatives