SN74HC166N
vs
CD74HC166EX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTERSIL CORP
|
Part Package Code |
DIP
|
|
Package Description |
ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16
|
DIP, DIP16,.3
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
SISO OPERATION ALSO AVAILABLE
|
|
Count Direction |
RIGHT
|
RIGHT
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDIP-T16
|
R-PDIP-T16
|
JESD-609 Code |
e4
|
e0
|
Length |
19.305 mm
|
|
Load Capacitance (CL) |
50 pF
|
|
Logic IC Type |
PARALLEL IN SERIAL OUT
|
PARALLEL IN SERIAL OUT
|
Max Frequency@Nom-Sup |
25000000 Hz
|
20000000 Hz
|
Max I(ol) |
0.0052 A
|
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power Supply Current-Max (ICC) |
0.08 mA
|
|
Prop. Delay@Nom-Sup |
32 ns
|
|
Propagation Delay (tpd) |
190 ns
|
200 ns
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
NO
|
|
Seated Height-Max |
5.08 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
7.62 mm
|
|
fmax-Min |
24 MHz
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare SN74HC166N with alternatives