SN74HC165PWRE4
vs
74HC165PW-Q100,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEXPERIA
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP16,.25
4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Nexperia
Additional Feature
SISO OPERATION ALSO AVAILABLE
Count Direction
RIGHT
RIGHT
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Logic IC Type
PARALLEL IN SERIAL OUT
PARALLEL IN SERIAL OUT
Max Frequency@Nom-Sup
25000000 Hz
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
225 ns
250 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
4.4 mm
4.4 mm
fmax-Min
29 MHz
24 MHz
Base Number Matches
1
2
Manufacturer Package Code
SOT403-1
Packing Method
TR, 13 INCH
Screening Level
AEC-Q100
Compare SN74HC165PWRE4 with alternatives
Compare 74HC165PW-Q100,118 with alternatives
74HC165PW-Q100,118 vs SN74HC165PWRG4
74HC165PW-Q100,118 vs SN74HC165QPWRQ1
74HC165PW-Q100,118 vs SN74HC165PW
74HC165PW-Q100,118 vs 74HC165PW,118
74HC165PW-Q100,118 vs 935174530112
74HC165PW-Q100,118 vs 74HC165PW-Q100
74HC165PW-Q100,118 vs SN74HC165QPWREP
74HC165PW-Q100,118 vs SN74HC165PWTE4
74HC165PW-Q100,118 vs SN74HC165PWRG3