SN74HC165D-00
vs
74HC165D/T3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Package Description
SOP,
TSSOP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CLOCK INHIBIT
CLOCK INHIBIT
Count Direction
RIGHT
RIGHT
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PARALLEL IN SERIAL OUT
PARALLEL IN SERIAL OUT
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
190 ns
250 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
4.4 mm
fmax-Min
25 MHz
20 MHz
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
16
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare SN74HC165D-00 with alternatives
Compare 74HC165D/T3 with alternatives