SN74HC14NSRG4 vs MC14049UBCL feature comparison

SN74HC14NSRG4 Texas Instruments

Buy Now Datasheet

MC14049UBCL onsemi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ON SEMICONDUCTOR
Part Package Code SOIC DIP
Package Description SOP, SOP14,.3 DIP, DIP16,.3
Pin Count 14 16
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family HC/UH 4000/14000/40000
JESD-30 Code R-PDSO-G14 R-GDIP-T16
JESD-609 Code e4 e0
Length 10.2 mm 19.495 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A 0.006 A
Moisture Sensitivity Level 1
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 31 ns 120 ns
Propagation Delay (tpd) 155 ns 60 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 2 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 18 V
Supply Voltage-Min (Vsup) 2 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 7.62 mm
Base Number Matches 1 1
ECCN Code EAR99
Additional Feature IOH = 1MA @ VOH = 2.5V; IOL = 2.6MA @ VOL = 0.4V; WITH EXTENDED INPUT VOLTAGE

Compare SN74HC14NSRG4 with alternatives

Compare MC14049UBCL with alternatives