SN74HC132PWTG4 vs 74HC132PW,132 feature comparison

SN74HC132PWTG4 Texas Instruments

Buy Now Datasheet

74HC132PW,132 NXP Semiconductors

Buy Now Datasheet
Yes
Obsolete Active
TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
TSSOP
TSSOP, TSSOP14,.25 TSSOP,
14
compliant unknown
8542.39.00.01 8542.39.00.01
Texas Instruments
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e4
5 mm 5 mm
50 pF
NAND GATE NAND GATE
0.004 A
1
4 4
2 2
14 14
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
260
31 ns
156 ns 38 ns
Not Qualified
YES
1.2 mm 1.1 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30
4.4 mm 4.4 mm
1 1

Compare SN74HC132PWTG4 with alternatives

Compare 74HC132PW,132 with alternatives