SN74HC132PWTG4 vs 74HC132DTR2G feature comparison

SN74HC132PWTG4 Texas Instruments

Buy Now Datasheet

74HC132DTR2G Rochester Electronics LLC

Buy Now Datasheet
Yes Yes
Obsolete Active
TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
TSSOP TSSOP
TSSOP, TSSOP14,.25 TSSOP,
14 14
compliant unknown
8542.39.00.01
Texas Instruments
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e4 e4
5 mm 5 mm
50 pF
NAND GATE NAND GATE
0.004 A
1 NOT SPECIFIED
4 4
2 2
14 14
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
260 260
31 ns
156 ns 190 ns
Not Qualified COMMERCIAL
YES
1.2 mm 1.2 mm
6 V 6 V
2 V 2 V
5 V 4.5 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 40
4.4 mm 4.4 mm
1 2
Yes

Compare SN74HC132PWTG4 with alternatives