SN74HC132PWRE4 vs 74HC132PW,112 feature comparison

SN74HC132PWRE4 Texas Instruments

Buy Now Datasheet

74HC132PW,112 NXP Semiconductors

Buy Now Datasheet
Yes Yes
Obsolete Transferred
TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
TSSOP TSSOP
TSSOP, TSSOP14,.25 SOT-402-1, TSSOP-14
14 14
compliant compliant
8542.39.00.01 8542.39.00.01
Texas Instruments
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e4 e4
5 mm 5 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
1 1
4 4
2 2
14 14
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP14,.25 TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR TUBE
260 260
31 ns 31 ns
156 ns 38 ns
Not Qualified Not Qualified
YES YES
1.2 mm 1.1 mm
6 V 6 V
2 V 2 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4.4 mm 4.4 mm
1 2
SOT402-1

Compare SN74HC132PWRE4 with alternatives

Compare 74HC132PW,112 with alternatives