SN74HC132N-10 vs 74HC132DTR2G feature comparison

SN74HC132N-10 Texas Instruments

Buy Now Datasheet

74HC132DTR2G onsemi

Buy Now Datasheet
Obsolete Obsolete
TEXAS INSTRUMENTS INC ONSEMI
DIP, LEAD FREE, TSSOP-14
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDIP-T14 R-PDSO-G14
19.305 mm 5 mm
50 pF 50 pF
NAND GATE NAND GATE
4 4
2 2
14 14
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP TSSOP
RECTANGULAR RECTANGULAR
IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
31 ns 190 ns
Not Qualified Not Qualified
5.08 mm 1.2 mm
6 V 6 V
2 V 2 V
5 V 4.5 V
NO YES
CMOS CMOS
INDUSTRIAL MILITARY
THROUGH-HOLE GULL WING
2.54 mm 0.65 mm
DUAL DUAL
7.62 mm 4.4 mm
1 1
Yes
TSSOP
14
4 Weeks
e4
0.004 A
1
TSSOP14,.25
TR
260
38 ns
YES
NICKEL PALLADIUM GOLD
30

Compare SN74HC132N-10 with alternatives

Compare 74HC132DTR2G with alternatives