SN74HC132DTG4 vs 74HC132DTR2G feature comparison

SN74HC132DTG4 Texas Instruments

Buy Now Datasheet

74HC132DTR2G onsemi

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC ONSEMI
SOIC TSSOP
SOP, SOP14,.25 LEAD FREE, TSSOP-14
14 14
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e4 e4
8.65 mm 5 mm
50 pF 50 pF
NAND GATE NAND GATE
0.004 A 0.004 A
1 1
4 4
2 2
14 14
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
SOP14,.25 TSSOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
31 ns 38 ns
156 ns 190 ns
Not Qualified Not Qualified
YES YES
1.75 mm 1.2 mm
6 V 6 V
2 V 2 V
5 V 4.5 V
YES YES
CMOS CMOS
INDUSTRIAL MILITARY
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
30 30
3.9 mm 4.4 mm
1 1
4 Weeks
TR

Compare SN74HC132DTG4 with alternatives

Compare 74HC132DTR2G with alternatives