SN74HC132DRE4 vs 933714130652 feature comparison

SN74HC132DRE4 Texas Instruments

Buy Now Datasheet

933714130652 Nexperia

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
TEXAS INSTRUMENTS INC NEXPERIA
SOIC
SOP, SOP14,.25 SOP,
14
compliant compliant
EAR99
8542.31.00.01 8542.39.00.01
Texas Instruments
HC/UH HC/UH
R-PDSO-G14 R-PDSO-G14
e3 e4
8.65 mm 8.65 mm
50 pF
NAND GATE NAND GATE
0.0052 A
1 1
4 4
2 2
14 14
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP14,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
TR
260 260
0.02 mA
31 ns
156 ns 190 ns
Not Qualified Not Qualified
YES
1.75 mm 1.75 mm
6 V 6 V
2 V 2 V
5 V 4.5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
MATTE TIN NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
3.9 mm 3.9 mm
1 2

Compare SN74HC132DRE4 with alternatives

Compare 933714130652 with alternatives