SN74HC11N3 vs CD74HC11EX feature comparison

SN74HC11N3 Rochester Electronics LLC

Buy Now Datasheet

CD74HC11EX Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTERSIL CORP
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.4 12.4
Average Weight (mg) 1630.6 1630.6
CO2e (mg) 20219.441 20219.441
Category CO2 Kg 12.4 12.4
Compliance Temperature Grade Industrial: -40C to +85C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10
Family HC
JESD-30 Code R-PDIP-T14 R-PDIP-T14
Length 18.86 mm
Logic IC Type AND GATE AND GATE
Max I(ol) 0.0052 A 0.004 A
Number of Functions 3
Number of Inputs 3
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 125 ns 30 ns
Propagation Delay (tpd) 125 ns
Schmitt Trigger NO NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 2
Rohs Code No
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)

Compare SN74HC11N3 with alternatives