SN74HC109N-10 vs SN54L74T-12 feature comparison

SN74HC109N-10 Texas Instruments

Buy Now Datasheet

SN54L74T-12 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DFP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH TTL/H/L
JESD-30 Code R-PDIP-T16 R-GDFP-F14
Length 19.305 mm 6.48 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type J-KBAR FLIP-FLOP D FLIP-FLOP
Number of Bits 2 1
Number of Functions 2 2
Number of Terminals 16 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Propagation Delay (tpd) 44 ns 150 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS TTL
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm 3.683 mm
fmax-Min 25 MHz 2.5 MHz
Base Number Matches 1 1
Part Package Code DFP
Pin Count 14
Power Supply Current-Max (ICC) 1.5 mA

Compare SN74HC109N-10 with alternatives

Compare SN54L74T-12 with alternatives