SN74HC08PWTG4
vs
CD74HC08PWG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP14,.25
TSSOP, TSSOP14,.25
Pin Count
14
14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
AND GATE
AND GATE
Max I(ol)
0.004 A
0.004 A
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TUBE
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
25 ns
27 ns
Propagation Delay (tpd)
125 ns
135 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Compare SN74HC08PWTG4 with alternatives
Compare CD74HC08PWG4 with alternatives