SN74HC08NSR vs TC74HC08AF feature comparison

SN74HC08NSR Texas Instruments

Buy Now Datasheet

TC74HC08AF Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TOSHIBA CORP
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, SOP-14 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14
Pin Count 14 14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Toshiba
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 10.2 mm 10.3 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE AND GATE
Max I(ol) 0.0052 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.3 SOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 25 ns 19 ns
Propagation Delay (tpd) 125 ns 95 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 2 mm 1.9 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 5.3 mm 5.3 mm
Base Number Matches 3 13

Compare SN74HC08NSR with alternatives

Compare TC74HC08AF with alternatives