SN74HC02PWTE4 vs MC74HC02ADTR2 feature comparison

SN74HC02PWTE4 Rochester Electronics LLC

Buy Now Datasheet

MC74HC02ADTR2 onsemi

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ON SEMICONDUCTOR
Package Description TSSOP, TSSOP, TSSOP14,.25
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Logic IC Type NOR GATE NOR GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 115 ns 110 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 2
Rohs Code Yes
Part Package Code TSSOP
Pin Count 14
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Package Equivalence Code TSSOP14,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 22 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 40

Compare SN74HC02PWTE4 with alternatives

Compare MC74HC02ADTR2 with alternatives