SN74HC02FN3 vs SN74F02NE4 feature comparison

SN74HC02FN3 Texas Instruments

Buy Now Datasheet

SN74F02NE4 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description QCCJ, LDCC20,.4SQ DIP, DIP14,.3
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC F/FAST
JESD-30 Code S-PQCC-J20 R-PDIP-T14
Length 8.9662 mm 19.305 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NOR GATE NOR GATE
Max I(ol) 0.0052 A 0.02 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 20 14
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC20,.4SQ DIP14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Power Supply Current-Max (ICC) 0.02 mA 13 mA
Prop. Delay@Nom-Sup 23 ns 6.5 ns
Propagation Delay (tpd) 115 ns 5.3 ns
Schmitt Trigger NO NO
Seated Height-Max 4.5 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 8.9662 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 14
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Packing Method TUBE
Qualification Status Not Qualified
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74HC02FN3 with alternatives

Compare SN74F02NE4 with alternatives