SN74HC02DBE4
vs
74HC02DB,112
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
SSOP
SSOP1
Package Description
SSOP,
5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14
Pin Count
14
14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
6.2 mm
6.2 mm
Logic IC Type
NOR GATE
NOR GATE
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
115 ns
27 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT337-1
Load Capacitance (CL)
50 pF
Max I(ol)
0.004 A
Package Equivalence Code
SSOP14,.3
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
27 ns
Schmitt Trigger
NO
Time@Peak Reflow Temperature-Max (s)
30
Compare SN74HC02DBE4 with alternatives
Compare 74HC02DB,112 with alternatives
74HC02DB,112 vs 74HC02DB-T
74HC02DB,112 vs MC74HC02AFR1
74HC02DB,112 vs MC74HC02AFL2
74HC02DB,112 vs 74HC02DB
74HC02DB,112 vs SN74HC02DBRG4
74HC02DB,112 vs MC74HC02AFR2
74HC02DB,112 vs SN74HC02DBR
74HC02DB,112 vs SN74HC02DBLE
74HC02DB,112 vs 74HC02DB,118