SN74HC00NP3 vs MM74HC00N feature comparison

SN74HC00NP3 Texas Instruments

Buy Now Datasheet

MM74HC00N Texas Instruments

Buy Now Datasheet
No No
Obsolete Transferred
TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
DIP, DIP14,.3 DIP, DIP14,.3
not_compliant unknown
8542.39.00.01 8542.39.00.01
HC HC/UH
R-PDIP-T14 R-PDIP-T14
19.18 mm 19.215 mm
50 pF 50 pF
NAND GATE NAND GATE
0.0052 A 0.004 A
4 4
2 2
14 14
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP14,.3 DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
0.02 mA
23 ns 23 ns
115 ns 23 ns
NO NO
5.08 mm 5.08 mm
6 V 6 V
2 V 2 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL INDUSTRIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
2 5
DIP
14
e0
Not Qualified
Tin/Lead (Sn/Pb)

Compare SN74HC00NP3 with alternatives