SN74HC00NP1 vs JM38510/65001BCA feature comparison

SN74HC00NP1 Rochester Electronics LLC

Buy Now Datasheet

JM38510/65001BCA Military Specifications

Buy Now
Active Obsolete
ROCHESTER ELECTRONICS LLC MILITARY SPECIFICATIONS
,
unknown unknown
8542.39.00.01 8542.39.00.01
HC
R-PDIP-T14
19.18 mm
50 pF
NAND GATE NAND GATE
0.0052 A
4
2
14
85 °C
-40 °C
PLASTIC/EPOXY
DIP
DIP14,.3
RECTANGULAR
IN-LINE
0.02 mA
23 ns
115 ns
NO
5.08 mm
6 V
2 V
5 V
NO
CMOS
THROUGH-HOLE
2.54 mm
DUAL
7.62 mm
2 3
Not Qualified

Compare SN74HC00NP1 with alternatives

Compare JM38510/65001BCA with alternatives