SN74HC00N vs MC74HC00AN feature comparison

SN74HC00N Rochester Electronics LLC

Buy Now Datasheet

MC74HC00AN Motorola Mobility LLC

Buy Now Datasheet
Yes
Active Transferred
ROCHESTER ELECTRONICS LLC MOTOROLA INC
DIP DIP
ROHS COMPLIANT, PLASTIC, DIP-14 DIP,
14 14
unknown unknown
8542.39.00.01 8542.39.00.01
HC/UH HC/UH
R-PDIP-T14 R-PDIP-T14
e4 e0
19.305 mm 18.86 mm
NAND GATE NAND GATE
4 4
2 2
14 14
85 °C 125 °C
-40 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
NOT SPECIFIED
115 ns 22 ns
5.08 mm 4.69 mm
6 V 6 V
2 V 2 V
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL MILITARY
NICKEL PALLADIUM GOLD TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED
7.62 mm 7.62 mm
2 4
No
50 pF
Not Qualified

Compare SN74HC00N with alternatives