SN74H102J-00
vs
SN74LS375JD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
DIP,
DIP, DIP16,.3
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
3-IN AND GATED J/K INPUTS
Family
TTL/H/L
JESD-30 Code
R-GDIP-T14
R-XDIP-T16
Length
19.56 mm
Load Capacitance (CL)
25 pF
Logic IC Type
J-K FLIP-FLOP
D LATCH
Number of Bits
2
4
Number of Functions
1
1
Number of Terminals
14
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
38 mA
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
40 MHz
Base Number Matches
1
3
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
DIP16,.3
Power Supplies
5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SN74H102J-00 with alternatives