SN74H04N-10 vs SN74H04J feature comparison

SN74H04N-10 Texas Instruments

Buy Now Datasheet

SN74H04J Texas Instruments

Buy Now Datasheet
Obsolete Obsolete
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
DIP, DIP, DIP14,.3
unknown not_compliant
8542.39.00.01 8542.39.00.01
TTL/H/L TTL/H/L
R-PDIP-T14 R-GDIP-T14
19.305 mm 19.56 mm
25 pF 25 pF
INVERTER INVERTER
6 6
1 1
14 14
70 °C 70 °C
PLASTIC/EPOXY CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
58 mA 58 mA
10 ns 10 ns
Not Qualified Not Qualified
5.08 mm 5.08 mm
5.25 V 5.25 V
4.75 V 4.75 V
5 V 5 V
NO NO
TTL TTL
COMMERCIAL COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
1 2
No
No
DIP14,.3
NOT SPECIFIED
NO
NOT SPECIFIED

Compare SN74H04N-10 with alternatives

Compare SN74H04J with alternatives