SN74H04JP4 vs 74H04A feature comparison

SN74H04JP4 Rochester Electronics LLC

Buy Now Datasheet

74H04A Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SIGNETICS CORP
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type INVERTER INVERTER
Base Number Matches 1 2
Package Description ,
Family TTL/H/L
JESD-30 Code R-PDIP-T14
Load Capacitance (CL) 25 pF
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 58 mA
Propagation Delay (tpd) 10 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare SN74H04JP4 with alternatives

Compare 74H04A with alternatives