SN74H04J vs SN74H04N-10 feature comparison

SN74H04J Texas Instruments

Buy Now Datasheet

SN74H04N-10 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.56 mm 19.305 mm
Load Capacitance (CL) 25 pF 25 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 58 mA 58 mA
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare SN74H04J with alternatives

Compare SN74H04N-10 with alternatives