SN74GTLPH1655DGGR vs SN74HC652DW feature comparison

SN74GTLPH1655DGGR Texas Instruments

Buy Now Datasheet

SN74HC652DW Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description GREEN, PLASTIC, TSSOP-64 SOIC-24
Pin Count 64 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTLP HC/UH
JESD-30 Code R-PDSO-G64 R-PDSO-G24
JESD-609 Code e4 e4
Length 17 mm 15.4 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.024 A 0.0078 A
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 2 8
Number of Ports 2 2
Number of Terminals 64 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP64,.32,20 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 40 mA 0.08 mA
Prop. Delay@Nom-Sup 7.7 ns 29 ns
Propagation Delay (tpd) 8 ns 330 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.45 V 6 V
Supply Voltage-Min (Vsup) 3.15 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 6.1 mm 7.5 mm
Base Number Matches 1 9
Additional Feature WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Load Capacitance (CL) 150 pF
Schmitt Trigger NO

Compare SN74GTLPH1655DGGR with alternatives

Compare SN74HC652DW with alternatives