SN74GTLP1395PWG4
vs
GTLP18T612MEA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TSSOP
SSOP
Package Description
TSSOP, TSSOP20,.25
0.300 INCH, MO-118, SSOP-56
Pin Count
20
56
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
INDEPENDENT CONTROL
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
GTLP
GTLP
JESD-30 Code
R-PDSO-G20
R-PDSO-G56
JESD-609 Code
e4
e3
Length
6.5 mm
18.415 mm
Logic IC Type
BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.1 A
0.05 A
Moisture Sensitivity Level
1
1
Number of Bits
1
18
Number of Functions
2
1
Number of Ports
2
2
Number of Terminals
20
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
OPEN-DRAIN/3-STATE
Output Polarity
CONFIGURABLE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SSOP
Package Equivalence Code
TSSOP20,.25
SSOP56,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
6.3 ns
6.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
2.74 mm
Supply Voltage-Max (Vsup)
3.45 V
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
7.5 mm
Base Number Matches
1
2
Prop. Delay@Nom-Sup
6.3 ns
Trigger Type
POSITIVE EDGE
Compare SN74GTLP1395PWG4 with alternatives
Compare GTLP18T612MEA with alternatives