SN74GTLP1395DWE4 vs GTLP1B153M feature comparison

SN74GTLP1395DWE4 Texas Instruments

Buy Now Datasheet

GTLP1B153M Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC
Package Description SOP, SOP20,.4 SOP,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family GTLP GTLP
JESD-30 Code R-PDSO-G20 R-PDSO-G8
JESD-609 Code e4
Length 12.8 mm 4.9 mm
Logic IC Type BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.1 A
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of Functions 2 1
Number of Ports 2 2
Number of Terminals 20 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE OPEN-DRAIN/3-STATE
Output Polarity CONFIGURABLE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 20 mA
Propagation Delay (tpd) 6.3 ns 7.3 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 3.9 mm
Base Number Matches 1 2

Compare SN74GTLP1395DWE4 with alternatives

Compare GTLP1B153M with alternatives