SN74GTLP1394RGYR vs 74GTL16622DL feature comparison

SN74GTLP1394RGYR Texas Instruments

Buy Now Datasheet

74GTL16622DL NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code QFN
Package Description HVQCCN, LCC16/20,.14X.16,20 SSOP,
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family GTLP GTL/TVC
JESD-30 Code R-PQCC-N16 R-PDSO-G56
Length 4 mm 18.425 mm
Logic IC Type BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 2 18
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE OPEN-COLLECTOR/3-STATE
Output Polarity CONFIGURABLE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC16/20,.14X.16,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 9 ns 3.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 2.8 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.5 mm 7.5 mm
Base Number Matches 1 1

Compare SN74GTLP1394RGYR with alternatives

Compare 74GTL16622DL with alternatives