SN74GTLP1394RGYR vs SN74GTL16612DGGR feature comparison

SN74GTLP1394RGYR Texas Instruments

Buy Now Datasheet

SN74GTL16612DGGR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN TSSOP
Package Description HVQCCN, LCC16/20,.14X.16,20 TSSOP-56
Pin Count 16 56
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family GTLP GTL/TVC
JESD-30 Code R-PQCC-N16 R-PDSO-G56
Length 4 mm 14 mm
Logic IC Type BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Number of Bits 2 18
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity CONFIGURABLE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN TSSOP
Package Equivalence Code LCC16/20,.14X.16,20 TSSOP56,.3,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 9 ns 6.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.5 mm 6.1 mm
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
JESD-609 Code e4
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Packing Method TR
Power Supply Current-Max (ICC) 120 mA
Prop. Delay@Nom-Sup 6.3 ns
Terminal Finish NICKEL PALLADIUM GOLD
Trigger Type POSITIVE EDGE

Compare SN74GTLP1394RGYR with alternatives

Compare SN74GTL16612DGGR with alternatives