SN74GTLP1394DR vs SN74GTL16615DL feature comparison

SN74GTLP1394DR Texas Instruments

Buy Now Datasheet

SN74GTL16615DL Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-16 SSOP, SSOP56,.4
Pin Count 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Family GTLP GTL/TVC
JESD-30 Code R-PDSO-G16 R-PDSO-G56
JESD-609 Code e4
Length 9.9 mm 18.415 mm
Logic IC Type BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.024 A 0.064 A
Moisture Sensitivity Level 1
Number of Bits 2 17
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 16 56
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE OPEN-COLLECTOR/3-STATE
Output Polarity CONFIGURABLE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP16,.25 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supply Current-Max (ICC) 20 mA
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.79 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm 7.5 mm
Base Number Matches 3 2
Additional Feature GTL TO 3.3V OR 5V BIDIRECTIONAL LEVEL TRANSLATOR
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Trigger Type POSITIVE EDGE

Compare SN74GTLP1394DR with alternatives

Compare SN74GTL16615DL with alternatives