SN74GTL16612DL vs SN74HC652DWRE4 feature comparison

SN74GTL16612DL Texas Instruments

Buy Now Datasheet

SN74HC652DWRE4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SOIC
Package Description SSOP-56 SOP, SOP24,.4
Pin Count 56 24
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature TRANSLATES BETWEEN GTL LEVELS AND LVTTL OR 5V TTL LEVELS WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTL/TVC HC/UH
JESD-30 Code R-PDSO-G56 R-PDSO-G24
JESD-609 Code e4 e4
Length 18.415 mm 15.4 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A 0.006 A
Moisture Sensitivity Level 1 1
Number of Bits 18 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP56,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 120 mA
Prop. Delay@Nom-Sup 6.3 ns 34 ns
Propagation Delay (tpd) 6.1 ns 330 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.45 V 6 V
Supply Voltage-Min (Vsup) 3.15 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.49 mm 7.5 mm
Base Number Matches 4 1
Load Capacitance (CL) 150 pF

Compare SN74GTL16612DL with alternatives

Compare SN74HC652DWRE4 with alternatives