SN74GTL16612ADLR vs SN74GTLP1395DWE4 feature comparison

SN74GTL16612ADLR Texas Instruments

Buy Now Datasheet

SN74GTLP1395DWE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SOIC
Package Description PLASTIC, SSOP-56 SOP, SOP20,.4
Pin Count 56 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO REQUIRES 5V SUPPLY
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTL/TVC GTLP
JESD-30 Code R-PDSO-G56 R-PDSO-G20
Length 18.415 mm 12.8 mm
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.064 A 0.1 A
Number of Bits 18 1
Number of Functions 1 2
Number of Ports 2 2
Number of Terminals 56 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN/3-STATE 3-STATE
Output Polarity TRUE CONFIGURABLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP56,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 7.8 ns 6.3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE
Width 7.49 mm 7.5 mm
Base Number Matches 1 1
JESD-609 Code e4
Moisture Sensitivity Level 1
Power Supply Current-Max (ICC) 20 mA
Terminal Finish NICKEL PALLADIUM GOLD

Compare SN74GTL16612ADLR with alternatives

Compare SN74GTLP1395DWE4 with alternatives