SN74GTL16612ADLR vs SN74GTLP2034ZQLR feature comparison

SN74GTL16612ADLR Texas Instruments

Buy Now Datasheet

SN74GTLP2034ZQLR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP BGA
Package Description PLASTIC, SSOP-56 VFBGA, BGA56,6X10,25
Pin Count 56 56
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO REQUIRES 5V SUPPLY
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family GTL/TVC GTLP
JESD-30 Code R-PDSO-G56 R-PBGA-B56
Length 18.415 mm 7 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A 0.1 A
Number of Bits 18 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN/3-STATE OPEN-DRAIN/3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP VFBGA
Package Equivalence Code SSOP56,.4 BGA56,6X10,25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 7.8 ns 8.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm 1 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.49 mm 4.5 mm
Base Number Matches 1 1
JESD-609 Code e1
Moisture Sensitivity Level 1
Power Supply Current-Max (ICC) 40 mA
Prop. Delay@Nom-Sup 7.1 ns
Terminal Finish TIN SILVER COPPER

Compare SN74GTL16612ADLR with alternatives

Compare SN74GTLP2034ZQLR with alternatives