SN74GTL16612ADLR vs SN74GTLP1394RGYR feature comparison

SN74GTL16612ADLR Texas Instruments

Buy Now Datasheet

SN74GTLP1394RGYR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP QFN
Package Description PLASTIC, SSOP-56 HVQCCN, LCC16/20,.14X.16,20
Pin Count 56 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO REQUIRES 5V SUPPLY
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family GTL/TVC GTLP
JESD-30 Code R-PDSO-G56 R-PQCC-N16
Length 18.415 mm 4 mm
Logic IC Type REGISTERED BUS TRANSCEIVER BUS TRANSCEIVER
Max I(ol) 0.064 A
Number of Bits 18 2
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN/3-STATE 3-STATE
Output Polarity TRUE CONFIGURABLE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HVQCCN
Package Equivalence Code SSOP56,.4 LCC16/20,.14X.16,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Propagation Delay (tpd) 7.8 ns 9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm 1 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 7.49 mm 3.5 mm
Base Number Matches 1 1

Compare SN74GTL16612ADLR with alternatives

Compare SN74GTLP1394RGYR with alternatives