SN74GTL16612ADLR vs 74GTL16612DL-T feature comparison

SN74GTL16612ADLR Texas Instruments

Buy Now Datasheet

74GTL16612DL-T NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code SSOP
Package Description PLASTIC, SSOP-56 SSOP,
Pin Count 56
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO REQUIRES 5V SUPPLY TRANSLATES BETWEEN GTL SIGNAL LEVELS AND LVTTL OR 5V TTL SIGNAL LEVELS; CAN ALSO OPERATE AT 3.3V VCC
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family GTL/TVC GTL/TVC
JESD-30 Code R-PDSO-G56 R-PDSO-G56
Length 18.415 mm 18.425 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.064 A
Number of Bits 18 18
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN/3-STATE OPEN-COLLECTOR/3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 7.8 ns 5.9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.79 mm 2.8 mm
Supply Voltage-Max (Vsup) 3.45 V 2.7 V
Supply Voltage-Min (Vsup) 3.15 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
Width 7.49 mm 7.5 mm
Base Number Matches 1 1

Compare SN74GTL16612ADLR with alternatives

Compare 74GTL16612DL-T with alternatives