SN74FB2033ARCR vs CD3206BB feature comparison

SN74FB2033ARCR Texas Instruments

Buy Now Datasheet

CD3206BB NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NXP SEMICONDUCTORS
Part Package Code QFP QFP
Package Description PLASTIC, QFP-52 QFP,
Pin Count 52 52
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMPATIBLE WITH IEEE STD 1194.1-1991 (BTL) COMPATIBLE WITH IEEE 1194.1 BTL & 896.2 FUTUREBUS+ STANDARDS; WITH DESIGNATED TTL & BTL PORTS
Control Type INDEPENDENT CONTROL
Count Direction UNIDIRECTIONAL
Family FB FB
JESD-30 Code S-PQFP-G52 S-PQFP-G52
JESD-609 Code e0 e3
Length 10 mm 10 mm
Load Capacitance (CL) 30 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.1 A
Moisture Sensitivity Level 2
Number of Bits 8 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 52 52
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-COLLECTOR/3-STATE OPEN-COLLECTOR/3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP52,.52SQ QFP52,.52SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 240
Power Supply Current-Max (ICC) 70 mA
Prop. Delay@Nom-Sup 6.1 ns
Propagation Delay (tpd) 6.9 ns 7.1 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 2.45 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE
Width 10 mm 10 mm
Base Number Matches 1 1

Compare SN74FB2033ARCR with alternatives

Compare CD3206BB with alternatives