SN74FB2032RC vs SN54FB2031WD feature comparison

SN74FB2032RC Texas Instruments

Buy Now Datasheet

SN54FB2031WD Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFP
Package Description PLASTIC, QFP-52 DFP,
Pin Count 52
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IEEE 1194.1 BTL & 896.2 FUTUREBUS+ STANDARDS COMPATIBLE OPEN COLLECTOR BTL PORT OUTPUTS COMPATIBLE WITH IEEE 1194.1 BTL & 896.2 FUTUREBUS+ STAND; OPEN COLLECTOR BTL PORT OUTPUTS
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family FB FB
JESD-30 Code S-PQFP-G52 R-GDFP-F48
Length 10 mm 15.748 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.1 A
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 52 48
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics OPEN-COLLECTOR/3-STATE OPEN-COLLECTOR/3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code QFP DFP
Package Equivalence Code QFP52,.52SQ
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 65 mA 80 mA
Prop. Delay@Nom-Sup 7 ns
Propagation Delay (tpd) 7.3 ns 9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.45 mm 3.05 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL BICMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm 9.652 mm
Base Number Matches 1 1

Compare SN74FB2032RC with alternatives

Compare SN54FB2031WD with alternatives