SN74FB1651PCAG4
vs
SN74FB2031RCRG3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
HLFQFP, QFP100,.63SQ,20
QFP-52
Pin Count
100
52
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Control Type
INDEPENDENT CONTROL
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
BIDIRECTIONAL
Family
FB
FB
JESD-30 Code
S-PQFP-G100
S-PQFP-G52
JESD-609 Code
e4
e3
Length
14 mm
10 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.1 A
0.024 A
Moisture Sensitivity Level
3
3
Number of Bits
9
9
Number of Functions
2
1
Number of Ports
2
2
Number of Terminals
100
52
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR/3-STATE
OPEN-COLLECTOR/3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLFQFP
QFP
Package Equivalence Code
QFP100,.63SQ,20
QFP52,.52SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
FLATPACK
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
120 mA
78 mA
Prop. Delay@Nom-Sup
8.9 ns
7.6 ns
Propagation Delay (tpd)
6.7 ns
7.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
2.45 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
14 mm
10 mm
Base Number Matches
1
1
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
COMPATIBLE WITH IEEE STD 1194.1-1991(BTL)
Load Capacitance (CL)
30 pF
Packing Method
TR
Compare SN74FB1651PCAG4 with alternatives
Compare SN74FB2031RCRG3 with alternatives