SN74F574NSRG4 vs 74F574SC feature comparison

SN74F574NSRG4 Texas Instruments

Buy Now Datasheet

74F574SC National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP20,.3 0.300 INCH, PLASTIC, SOIC-20
Pin Count 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e0
Length 12.6 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Max Frequency@Nom-Sup 100000000 Hz 70000000 Hz
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.3 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 86 mA 86 mA
Propagation Delay (tpd) 10 ns 8.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 5.3 mm 7.5 mm
Base Number Matches 1 4
Additional Feature BROADSIDE VERSION OF 374
Load Capacitance (CL) 50 pF

Compare SN74F574NSRG4 with alternatives