SN74F374DBRE4 vs M38510/34105B2A feature comparison

SN74F374DBRE4 Rochester Electronics LLC

Buy Now Datasheet

M38510/34105B2A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Package Description SSOP, QCCN, LCC20,.35SQ
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST F/FAST
JESD-30 Code R-PDSO-G20 S-CQCC-N20
Length 7.2 mm 8.89 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SSOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER
Propagation Delay (tpd) 10 ns 11.5 ns
Seated Height-Max 2 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Width 5.3 mm 8.89 mm
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code No
Part Package Code QLCC
Pin Count 20
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 60000000 Hz
Max I(ol) 0.02 A
Package Equivalence Code LCC20,.35SQ
Packing Method TUBE
Power Supply Current-Max (ICC) 86 mA
Prop. Delay@Nom-Sup 11 ns
Qualification Status Qualified
Screening Level MIL-PRF-38535 Class B
Terminal Finish Tin/Lead (Sn/Pb)
Trigger Type POSITIVE EDGE

Compare SN74F374DBRE4 with alternatives

Compare M38510/34105B2A with alternatives