SN74F2244DBLE
vs
74F2244MSAX
feature comparison
Pbfree Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SSOP,
|
SSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
Family |
F/FAST
|
F/FAST
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
Length |
7.2 mm
|
7.2 mm
|
Logic IC Type |
BUS DRIVER
|
BUS DRIVER
|
Number of Bits |
4
|
4
|
Number of Functions |
2
|
2
|
Number of Ports |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE WITH SERIES RESISTOR
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Propagation Delay (tpd) |
8 ns
|
8 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2 mm
|
2.05 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
SSOP
|
Pin Count |
|
20
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
SSOP20,.3
|
|
|
|
Compare SN74F2244DBLE with alternatives
Compare 74F2244MSAX with alternatives