SN74F163ADRG4
vs
MC74F163ADD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Package Description
SOP,
SOP,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
UP
UP
Family
F/FAST
F/FAST
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
9.9 mm
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
4
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
11 ns
11 ns
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
3.9 mm
3.9 mm
fmax-Min
90 MHz
90 MHz
Base Number Matches
1
2
Part Package Code
SOIC
Pin Count
16
Load Capacitance (CL)
50 pF
Power Supply Current-Max (ICC)
55 mA
Qualification Status
Not Qualified
Compare SN74F163ADRG4 with alternatives
Compare MC74F163ADD with alternatives